2305909-5
SMT TB PARALLEL PLUG, 5.0MM, 5 POS
Enhance your electrical connections with our SMT TB Parallel Plug, featuring a 5.0mm pitch and 5 positions for secure and efficient wiring. Part of the Buchanan WireMate TB Series, this receptacle boasts a 15A amperage and is crafted with durable thermoplastic housing in sleek black. The copper alloy contacts with tin plating ensure reliable conductivity, meeting industrial standards for 300V AC voltage. With straight block type and termination for wire and cable, it accommodates sizes ranging from 12 to 26 AWG. Perfect for various applications, this Connector Terminal Block guarantees high performance and longevity, all while adhering to RoHS compliance regulations. Upgrade your setup with this essential component for seamless connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2305909-5 |
Series: | Buchanan WireMate TB Series |
Amperage: | 15 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Block Type: | Straight |
Number of Positions: | 5 |
Housing Color: | Black |
GPL: | K84 |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L984 |
Wire Size: | 12 - 26 AWG, .13 - 3.31 mm² |
ECCN: | EAR99 |
Mating Angle: | Straight |
Part Aliases: | 2305909-5 |
SKU: | AMP2305909-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |