2309644-1
30P NANOMQS/US050 LL CONN, W/CPA, KEY A
Enhance your automotive connectivity with this essential Nano MQS housing designed for female terminals. With three rows and a pitch of 2mm (.079 inches), it offers reliable signal transmission in a compact form. The PBT GF body material ensures durability, even in harsh operating conditions ranging from -40 to 125°C (-40 to 257°F). Featuring 30 positions and a black body color, this connector is not only functional but also sleek in design. Its terminal position assurance and primary locking feature guarantee secure connections, while the serviceable design allows for easy maintenance. Perfect for wire-to-wire or wire-to-device applications, this connector is a must-have for automotive professionals seeking high-quality components. Rest assured, it is RoHS compliant, aligning with environmental standards. Elevate your automotive projects with this versatile and dependable connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2309644-1 |
Series: | Nano MQS |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .079 in, 2 mm |
Row Spacing: | .102 in, 2.6 mm |
Body Material: | PBT GF |
Number of Positions: | 30 |
GPL: | N54 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M120 |
Connector System: | Wire-to-Device, Wire to Wire |
Cable Exit Angle: | 180° |
Mating Tab Width: | .02 in, .5 mm |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | A |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 2309644-1 |
SKU: | AMP2309644-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |