| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2309644-2 |
| Series: | Nano MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .102 in, 2.6 mm |
| Body Material: | PBT GF |
| Number of Positions: | 30 |
| GPL: | N54 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M120 |
| Connector System: | Wire-to-Device, Wire to Wire |
| Cable Exit Angle: | 180° |
| Mating Tab Width: | .02 in, .5 mm |
| Body Color: | Gray |
| Serviceable: | Yes |
| Connector Code : | B |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2309644-2 |
| SKU: | AMP2309644-2 |
2309644-2
| Heilind Number: | AMP2309644-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2309644-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Discover the Nano MQS series, a cutting-edge solution for automotive connectivity. This housing, designed for female terminals, features three rows with a 2mm pitch (.079 in) and .102 in (2.6 mm) row spacing, offering precise and efficient signal transmission. Crafted with durable PBT GF material, it ensures reliability even in harsh environments, with an operating temperature range of -40 to 125 °C (-40 to 257 °F). With 30 positions available, it provides ample connectivity options for various automotive applications. This gray connector, suitable for wire-to-wire and wire-to-device configurations, guarantees secure mating with a 180° cable exit angle and terminal position assurance. Engineered for serviceability and compliance with RoHS standards, it's the perfect choice for automotive connector accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2272196-2 | ![]() | |
| TE Connectivity 2272196-1 | ![]() |


