2315855-4
MSD,REC HSG ASSY,450A,V0,M8
This high-quality housing assembly is designed for use in automotive, truck, bus, and off-road applications. With a maximum current rating of 450A, it provides reliable power distribution. The vibrant orange color ensures visibility and easy identification, while the RoHS compliance guarantees environmentally friendly construction. Featuring an IP2XB rating, it offers protection against dust ingress. Perfect for automotive connectors and accessories, this assembly is a crucial component for efficient and safe vehicle operation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2315855-4 |
Color: | Orange |
IP Rating: | IP2XB |
Product: | Automotive, Truck, Bus, & Off-Road Housings |
SKU: | AMP2315855-4 |
Body Material: | PA GF |
Contact Current Rating (Max): | 220 A |
Height: | 83.4 mm |
Length: | 110 mm |
Width: | 110 mm |
Nominal Voltage Architecture: | 750 V |
UL Flammability Rating: | UL 94V-0 |
Circuit Application: | Power |
Operating Temperature Range: | -40 - 65 °C / -40 - 149 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |