2318582-4

Heilind Number:AMP2318582-4
Manufacturer:TE Connectivity
Manufacturer Number:2318582-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TWO-PIECE POKE-IN, 8MM CONN, 4 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2318582-4
Series:BUCHANAN WireMate Two-Piece Poke-In Series
Amperage:5 A
Gender:Receptacle
Number of Rows:1
Pitch:8 mm
Voltage:250 VAC
Contact Amperage:5 A
Number of Positions:4
GPL:K84
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Sealable:No
GPL Description:Industrial
Product Code:L974
Wire Size:18 - 24 AWG
Connector System:Wire-to-Component
ECCN:EAR99
Entry Angle:Side
Part Aliases:2318582-4
SKU:AMP2318582-4

Detailed Description

Introducing the BUCHANAN WireMate Two-Piece Poke-In Series, a reliable solution for your power circuit applications. Featuring an 8mm pitch and 4 positions, these receptacles offer easy connectivity for 18-24 AWG wire sizes. With a 5A amperage and 250VAC voltage rating, they ensure efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for industrial environments. RoHS compliant and lead-free solder process capable, they meet international standards for environmental responsibility. Perfect for wire-to-component connections, these connectors guarantee secure and durable performance.