| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2318770-7 |
| Series: | BUCHANAN WireMate Two-Piece Poke-In Series |
| Amperage: | 5 A |
| Gender: | Header |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Contact Amperage: | 5 A |
| Number of Positions: | 7 |
| GPL: | K84 |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L974 |
| Connector System: | Board-to-Component |
| ECCN: | EAR99 |
| Part Aliases: | 2318770-7 |
| SKU: | AMP2318770-7 |
2318770-7
Specifications
Detailed Description
Introducing a versatile solution for your power connectivity needs, the BUCHANAN WireMate Two-Piece Poke-In Series features a 5mm header with seven positions, ideal for board-to-component connections. With a reliable 5A amperage and 250VAC voltage rating, this connector ensures efficient power transmission in industrial settings. Designed for seamless board mounting, it operates effectively in temperatures ranging from -40 to 105°C. Compliant with RoHS regulations, it offers a lead-free and environmentally friendly option for your application. Trust in the quality and performance of this connector for your terminal block requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


