2322912-2
STD TIMER PLUG HSG 2P GEH
Enhance the functionality of your power circuits with this standard timer plug housing. Crafted from durable PA 6/6 material in a sleek gray finish, this housing boasts a single row design for seamless integration. With a versatile cable mount and crimp termination method, installation is a breeze. Its 5mm pitch and 2-position layout cater to various connectivity needs, while ensuring reliable performance in temperatures ranging from -40 to 105°C (-40 to 221°F). RoHS compliant, this housing guarantees environmental responsibility without compromising on quality. Upgrade your wire-to-board connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2322912-2 |
Connector Type: | Housing |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .196 in, 5 mm |
Contact Type: | Tab |
Number of Positions: | 2 |
Housing Color: | Gray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Layout: | Inline |
Connector System: | Wire to Board |
Mating Retention: | With |
Connector and Housing Type: | Plug |
SKU: | AMP2322912-2 |
Connector & Contact Terminates To: | Wire & Cable |
Sealable: | No |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |