Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2324697-5 |
SKU: | AMP2324697-5 |
Splice Features: | Standard |
Splice Capacity: | 5 |
Terminal and Splice Type: | Splice |
Current Rating: | 24 A |
Operating Voltage: | 450V (IEC) / 600V (UL) |
Agency/Standard Number: | UL 486C / IEC 60988-2-2 |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Splice Type: | Closed End |
Wire/Cable Type: | Standard Wire |
Sealable: | No |
Serrated: | No |
Support Style: | Non - Insulation Support |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |