2324697-6

PUSH GRIP CONN, 6 POS, PUR

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2324697-6
SKU:AMP2324697-6
Splice Features:Standard
Splice Capacity:6
Terminal and Splice Type:Splice
Current Rating:24 A
Operating Voltage:450V (IEC) / 600V (UL)
Government Qualified:No
Agency/Standard Number:UL 486C / IEC 60988-2-2
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Closed End
Wire/Cable Type:Standard Wire
Sealable:No
Serrated:No
Support Style:Non - Insulation Support
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: