2329328-6

PB OFF/ON HC BLK M2 TERM. IP68

Enhance your control panel with this high-quality push button switch, engineered for reliable performance in demanding environments. Featuring a sleek black design with gold-plated contacts, it ensures durable operation while maintaining impeccable conductivity. With a versatile SPST configuration and round actuator, it offers seamless functionality for various applications. IP68 rated for water and dust resistance, this switch is perfect for both indoor and outdoor use. Ideal for power management, it has a low amperage rating and can handle up to 125VAC/32VAC/50VDC. Whether you need to turn devices off or on with ease, this switch is the perfect solution. Upgrade your setup today with this premium push button switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329328-6
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329328-6
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Extended
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329328-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: