2329358-5
PB OFF/ON HC BLU M1 TERM IP68 500MM L
Enhance your control panel with this high-quality push button switch, designed for effortless operation. Featuring a durable blue round actuator and gold-plated silver contacts, it ensures reliable performance in any setting. With an IP68 rating and a 500mm cable length, this switch is suitable for both indoor and outdoor use, providing optimal protection against dust and water ingress. The SPST contact configuration and Off-(On), On-(Off) switch operation make it versatile for various applications, while the RoHS compliance guarantees its environmental responsibility. Upgrade your setup with this premium push button switch.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2329358-5 |
Amperage: | .12 A |
Mount Type: | Panel |
Contact Plating: | Gold over Silver |
Mount Angle: | Vertical |
Illumination: | No |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Actuator Color: | Blue |
Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
SKU: | AMP2329358-5 |
series: | Alcoswitch PB6 |
Actuator Material: | Polyamide |
Actuator Profile: | Extended |
Bushing Style: | Threaded |
Bushing Thread Size: | M12 x .75 |
Case Material: | Diallyl Phthalate (DAP) |
Detent Style: | Audible |
Ganged: | No |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Switch |
Supplier Product: | Push Button Switches |
Part Alias: | 2329358-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |