2329359-3

PN OFF/ON HC YLW M1 TERM IP68 500MM LHS

Upgrade your control panel with our high-quality PN OFF/ON HC Yellow M1 Term Push Button Switch. Designed for optimal performance, this switch features IP68 protection and a durable construction for reliable operation in various environments. With a gold over silver contact plating, it ensures excellent conductivity and longevity. The vertical mount angle and SPST contact configuration make it easy to install and use. Its round, yellow actuator provides a visually distinct and user-friendly interface. Rated for 125VAC, 32VAC, and 50VDC, this switch is suitable for a wide range of applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your switching experience with this premium push button switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329359-3
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Yellow
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329359-3
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Extended
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329359-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: