2329360-9

PB OFF/ON RC GRE M2 TERM. IP68

Enhance your control panel with this rugged push button switch, designed for reliable operation in demanding environments. With a durable green actuator and gold-plated contacts, it ensures longevity and performance. Featuring a versatile SPST configuration, it offers seamless on/off functionality, while its IP68 rating guarantees protection against dust and water ingress. Suitable for various applications, this switch is RoHS compliant and operates at a maximum voltage of 125VAC, 32VAC, and 50VDC. Upgrade your setup with this essential component for efficient and dependable performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329360-9
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Green
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329360-9
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329360-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: