2329383-6

PB OFF/ON FC BLK M2 TERM. IP68

Enhance the functionality of your electronic devices with this durable Off/On push button switch. Designed for easy panel mounting, it features a black round actuator for smooth operation. With a contact configuration of SPST and gold over silver plating, this switch ensures reliable performance. Rated for use with voltages up to 125 VAC, 32 VAC, and 50 VDC, it is suitable for a variety of applications. Its IP68 rating guarantees protection against dust and water, making it ideal for both indoor and outdoor use. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Upgrade your equipment with this high-performance push button switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329383-6
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329383-6
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329383-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: