2329386-4
PN OFF/ON FC GRE M1 TERM IP68 500MM LHS
Upgrade your control panel with the ultimate convenience and durability of our Panel Mount Push Button Switch. Designed for seamless integration, this switch boasts a robust construction with IP68-rated protection, ensuring reliable performance in even the harshest environments. Its green round actuator and gold over silver plating not only provide a sleek appearance but also enhance visibility and conductivity. With a SPST contact configuration and off-(on)/on-(off) switch operation, it offers precise control over your circuits. Rated for 125VAC, 32VAC, and 50VDC, this switch is suitable for a wide range of applications. Rest assured, it is also RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your setup with this high-performance push button switch.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2329386-4 |
Amperage: | .12 A |
Mount Type: | Panel |
Contact Plating: | Gold over Silver |
Mount Angle: | Vertical |
Illumination: | No |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Actuator Color: | Green |
Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
SKU: | AMP2329386-4 |
series: | Alcoswitch PB6 |
Actuator Material: | Polyamide |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Bushing Thread Size: | M12 x .75 |
Case Material: | Diallyl Phthalate (DAP) |
Detent Style: | Audible |
Ganged: | No |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Switch |
Supplier Product: | Push Button Switches |
Part Alias: | 2329386-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |