2329387-1

PB OFF/ON FC BLK M1 TERM WHI LED IP68

Enhance your control panel with this high-performance push button switch, designed for seamless operation in various settings. Featuring a sleek black actuator with a white LED indicator, this switch offers both functionality and style. With a durable construction and IP68 rating, it ensures reliable performance even in harsh environments. The SPST contact configuration and Off - (On), On - (Off) switch operation provide versatile control options. Gold over Silver contact plating guarantees high conductivity, while the .12 A amperage and rated voltages of 125 VAC, 32 VAC, and 50 VDC make it suitable for a range of applications. RoHS compliant and easy to mount on a panel, this switch is a must-have for any project requiring precision control. Elevate your switch game with this PB Off/On FC BLK M1 TERM WHI LED.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329387-1
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329387-1
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329387-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: