2329387-7
PB OFF/ON FC RED M1 TERM RED LED IP68
Enhance the functionality of your control panels with our PB OFF/ON FC Red Momentary Push Button Switch. Featuring a sleek red LED indicator, this switch offers both visual appeal and practical functionality. Designed for vertical panel mounting, it ensures easy and convenient operation. The gold over silver contact plating guarantees reliable performance, while the SPST contact configuration allows for seamless connectivity. With a momentary switch operation and a round red actuator, it's perfect for various applications. Boasting a high amperage rating and compatibility with both AC and DC voltages, it's a versatile choice for any project. Plus, with IP68 ingress protection and RoHS compliance, you can trust in its durability and environmental responsibility. Elevate your control setup with this premium push button switch.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2329387-7 |
Amperage: | .12 A |
Mount Type: | Panel |
Contact Plating: | Gold over Silver |
Mount Angle: | Vertical |
Illumination: | Yes |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Actuator Color: | Red |
Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
SKU: | AMP2329387-7 |
series: | Alcoswitch PB6 |
Actuator Material: | Polyamide |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Bushing Thread Size: | M12 x .75 |
Case Material: | Diallyl Phthalate (DAP) |
Detent Style: | Audible |
Ganged: | No |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Switch |
Supplier Product: | Push Button Switches |
Part Alias: | 2329387-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |