2329388-4
PB OFF/ON FC BLK M1 TERM GRE LED IP68 50
Control your power with ease using this black push button switch. Featuring an off-on function, this switch is designed for smooth operation on your panel. With a sleek LED indicator and gold over silver contact plating, it offers both style and durability. Rated for up to 125VAC, 32VAC, and 50VDC, it ensures reliable performance. Its IP68 rating guarantees protection against dust and water, making it suitable for various environments. The round black actuator and vertical mount angle add to its convenience and versatility. RoHS compliant, this switch is not only efficient but also environmentally friendly. Perfect for a wide range of applications, it is a must-have component for any electrical setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2329388-4 |
Amperage: | .12 A |
Mount Type: | Panel |
Contact Plating: | Gold over Silver |
Mount Angle: | Vertical |
Illumination: | Yes |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Actuator Color: | Black |
Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
SKU: | AMP2329388-4 |
series: | Alcoswitch PB6 |
Actuator Material: | Polyamide |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Bushing Thread Size: | M12 x .75 |
Case Material: | Diallyl Phthalate (DAP) |
Detent Style: | Audible |
Ganged: | No |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Switch |
Supplier Product: | Push Button Switches |
Part Alias: | 2329388-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |