2329389-7

PB OFF/ON FC RED M1 TERM RED LED IP68 50

Enhance your control panel with our Off/On Push Button Switch in vibrant red, featuring a durable IP68 rating for reliable performance in various environments. With a high amperage of 50, it ensures efficient power control, while the gold over silver contact plating guarantees long-lasting use. The round, illuminated actuator in striking red, paired with a single pole, single throw configuration, offers easy operation and clear indication of power status. Suitable for vertical mounting, this switch is perfect for applications requiring quick and convenient on/off functionality. Compliant with RoHS standards, it is not only environmentally friendly but also safe for use in various electronic devices. Upgrade your setup with this quality switch for seamless control and peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329389-7
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Red
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329389-7
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329389-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: