| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2334108-3 |
| Series: | Rail D-Sub Backshells |
| Termination Method: | Crimp |
| Contact Material: | Copper-Zinc-Lead Alloy |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Pin Diameter: | .035 in, .9 mm |
| Contact Amperage: | 7 A |
| GPL: | 135 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Wire Size: | 22 - 24 AWG, .2 - .52 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Contact Style: | Standard |
| Part Aliases: | 2334108-3 |
| SKU: | AMP2334108-3 |
2334108-3
Specifications
Detailed Description
Enhance your connectivity with our Socket Crimp Contact, designed for AWG 22-24 wire terminals in Rail D-Sub Backshells. Crafted from a durable Copper-Zinc-Lead Alloy, this contact ensures reliable signal transmission with a pin diameter of .9mm (.035 in) and a current rating of 7A. Coated with gold and nickel for optimal conductivity and corrosion resistance, it operates flawlessly in temperatures ranging from -55°C to 125°C (-67°F to 257°F). Compliant with RoHS standards, this lead-free contact is perfect for industrial applications, guaranteeing a secure and durable connection with wire and cable assemblies. Upgrade your connector system with this essential component, offering standard performance for your IO and signal transmission needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 601966-1 | ![]() |


