2335891-2
AMPLIMITE SZ 2 PLUG 26 POS, ST STL SHEL
Enhance your connectivity with the AMPLIMITE D-Sub Connector, featuring a durable steel shell and 26 gold-plated contacts for reliable signal transmission. With a 2.29mm pitch and 22-pin configuration, this cable-mount plug is ideal for aerospace, defense, and marine applications. Operating in extreme temperatures from -55 to 125°C, it ensures performance in harsh environments. The crimp snap-in contact style and stainless steel construction guarantee secure and long-lasting connections. RoHS compliant, this connector is environmentally friendly, meeting all regulatory standards.Upgrade your connectivity with the AMPLIMITE D-Sub Connector, boasting a sturdy steel shell and 26 gold-plated contacts for seamless signal transmission. Perfect for aerospace, defense, and marine applications, this cable-mount plug features a 2.29mm pitch and 22-pin configuration for versatile use. Operating in temperatures ranging from -55 to 125°C, it ensures reliability even in harsh environments. The crimp snap-in contact style and stainless steel construction guarantee secure and long-lasting connections. RoHS compliance further emphasizes its environmental friendliness. Elevate your connectivity solutions with this high-performance D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2335891-2 |
Series: | AMPLIMITE D-Sub Connector |
Amperage: | 5 A |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Pitch: | .09 in, 2.29 mm |
Shell Size: | 2 |
Contact Size: | 22 |
Contact Type: | Pin |
Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 3.18 mm (0.125 in) |
Number of Positions: | 26 |
GPL: | 243 |
Shell Material: | Steel |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -65 - 257 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5066 |
Preloaded: | No |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
Contact Style: | Crimp Snap-In |
Non Magnetic: | Yes |
Retainer Clip Material: | Stainless Steel |
Front Shell Material: | Stainless Steel |
Rear Shell Material: | Stainless Steel |
Power Signal Coax Combination: | No |
Insert Arrangement: | MS18274-2 |
NASA Qualification: | No |
Ultra-Lite Connector: | No |
Blind Mate: | No |
Part Aliases: | 2335891-2 |
SKU: | AMP2335891-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |