556137-4
HSG,AMPINNERGY WTW,1 POS,RED
Enhance your power connections with our HSG AMPINNERGY WTW, designed for industrial applications. This red housing, crafted from durable polycarbonate with a UL 94V-0 flammability standard, ensures safety and reliability. With a contact amperage of 55A and a voltage rating of 600V AC, it meets CSA and UL standards for quality assurance. Suitable for wire-to-wire connectivity, this housing accommodates wire sizes ranging from 10 to 18 AWG, providing versatility in usage. Its compact design, with a height of 9.91mm and width of 9.9mm, includes a panel-mount feature for easy installation. Tested for VDE certification and RoHS compliance, it guarantees performance and environmental responsibility. Ideal for power circuit applications, each loose piece packaging contains a single-position connector, making it convenient for your assembly needs. Elevate your connectivity solutions with this AMPINNERGY WTW housing.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 556137-4 |
Housing Material: | Polycarbonate |
Voltage: | 600 V AC |
Contact Amperage: | 55 A |
Number of Positions: | 1 |
Housing Color: | Red |
Operating Temperature Range: | 0 - 105 °C, 32 - 221 °F |
Circuit Application: | Power |
Panel Mount: | With |
PCB Retention: | Without |
Connector Height: | .39 in, 9.91 mm |
Panel Mount Type: | Mounting Adapters |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 10 - 18 AWG, 1600.53 - 12066.13 CMA, .811 - 6.11 mm² |
Connector Length: | 1.45 in, 36.83 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Connector Width: | .39 in, 9.9 mm |
Mating Retention: | Without |
Accepts Wire Insulation Diameter: | .04 - 1.02 in, 1.016 - 25.908 mm |
VDE Tested: | Yes |
Connector and Housing Type: | Plug/Receptacle |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 556137-4 |
SKU: | AMP556137-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/22/2021 | P-21-021644 - Manufacturing location change. Following Part Numbers will be transferred from Manufacture plant in USA, to strategy site in Hermosillo, Mexico (HMO) | Download |