2336491-3
D2970 HDR 270 DEGREE 3POSN 1ROW Sn
Enhance connectivity in your PCB designs with the D2970 HDR 270 DEGREE 3POSN 1ROW Sn Terminal Block. Part of the Dynamic 2000 Series, this black-colored component offers reliable performance with a 16 A amperage rating and copper alloy contact material. Featuring a 5 mm pitch and PCB mount design, it ensures easy integration into your circuit layouts. With three positions and a 270-degree orientation, it provides flexibility for your wiring setups. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F) and rated for 300 V AC, this terminal block is suitable for diverse applications. Compliant with RoHS regulations, it meets environmental standards while delivering robust connectivity for your projects. Explore its features under the Connectors category of our product range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2336491-3 |
Color: | Black |
Series: | Dynamic 2000 Series |
Amperage: | 16 A |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Block Type: | PCB Mount |
Number of Positions: | 3 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Rated Voltage: | 300 V AC |
SKU: | AMP2336491-3 |
Interlock: | With |
Contact Mating Area Plating Material: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 - 2 µm |
Contact Mount: | Through Hole |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Mounting Angle: | 270° |
Connector Mounting Type: | Board Mount |
Screwless Terminal Block: | Yes |
Circuit Application: | Power & Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Wire-to-Board |
Sealable: | No |
Header Type: | Shrouded |
Terminal Block Connector Type: | Header |
Supplier Product: | PCB Terminal Blocks |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |