2336514-1

Heilind Number:AMP2336514-1
Manufacturer:TE Connectivity
Manufacturer Number:2336514-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2MM HM MALE CONNECTOR, COL 8, M2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2336514-1
Series:Z-PACK 2mm HM
Housing Material:Thermoplastic
Number of Rows:5
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.079, 2 mm
Contact Type:Pin
Pin Type:Press-In
Contact Amperage:1.5 A
Number of Positions:40
Data Rate:1 Gb/s
Housing Color:Natural
Mount Orientation:Vertical
GPL:472
Packaging:Tube
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Gold
Mating Cycles:250
Shielded:No
Sealable:No
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6251
Number of Columns:8
Number of Signal Positions:40
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Backplane
Make First / Break Last:Yes
Connector Assembly Type:PCB Mount Header
Rows Loaded:A, B, C, D, E (All Positions)
Card Slot Centerline:2 mm
CompactPCI Designation:None
Crosstalk Version:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2336514-1
SKU:AMP2336514-1

Detailed Description

Enhance your electronic connections with the Z-PACK 2mm HM Housing, a high-quality board-to-board connector designed for seamless integration. Featuring five rows of 40 positions each, this connector ensures reliable signal transmission in any application. Constructed with durable thermoplastic housing in a natural color, it meets UL 94V-0 flammability standards for added safety. With a pitch of 2mm (.079"), it offers precise contact with a press-in pin design and copper alloy contact material, allowing for a current rating of 1.5A. Ideal for high-speed data transfer, it supports rates up to 1Gb/s and is suitable for a wide range of circuit applications. Its vertical mount orientation, polarization mating alignment, and gold-plated mating area guarantee secure and efficient connections. Whether for industrial or commercial use, this connector is the perfect solution for your connectivity needs. Rest assured, it is RoHS compliant, meeting environmental standards for a sustainable future. Upgrade your systems with the Z-PACK 2mm HM Housing and experience seamless connectivity like never before.