2342082-5
5POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM
Power up your connections with this high-quality terminal block. Designed for board mounting, it features a durable housing made of high-temperature polyamide in sleek black. With a pitch of 5mm, it offers secure contact points for up to five positions at a voltage of 300V AC and an amperage of 15A. The contact material, CuMg, ensures reliable conductivity, while the tin plating in the mating area allows for industrial lead-free solder processes, making it reflow solder capable up to 260°C. Operating efficiently in a wide temperature range from -40 to 105°C, this terminal block is RoHS compliant, making it an eco-friendly choice for your power and signal circuit applications. Its shrouded header type with a through-hole mount style guarantees stability, while the closed end design adds an extra layer of protection. Upgrade your wire-to-board connections with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2342082-5 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Contact Amperage: | 15 A |
Number of Positions: | 5 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .102 in, 2.6 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Closed End: | With |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 2342082-5 |
SKU: | AMP2342082-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |