2350513-3

Heilind Number:AMP2350513-3
Manufacturer:TE Connectivity
Manufacturer Number:2350513-3
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

3POS TB HDR 90 DEG, PITCH 5.0 & TL 4.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2350513-3
Color:Green
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.197 in, 5 mm
Block Type:PCB Mount
Number of Positions:3
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP2350513-3

Detailed Description

Enhance your PCB connectivity with our high-quality 3-position terminal block, featuring a vibrant green hue that adds a pop of color to your assembly. With a robust amperage rating of 16A and a durable brass contact material, this terminal block ensures reliable power transmission. Its PCB mount design and 5mm pitch offer easy installation, while its wide operating temperature range of -40 to 105°C (-40 to 221°F) guarantees performance in various environments. Rated for 300V AC and RoHS compliant, it meets international standards for safety and environmental responsibility. Perfect for a wide range of applications, this terminal block is a versatile and essential component for your electronic projects.