Enhance your electrical connections with our COSSE RONDE 12 10 Ring Tongue Terminal. Crafted from durable brass, this straight orientation connector is designed for #10 studs, offering reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Its open barrel accommodates 10-12 AWG wires, ensuring a secure fit for 3-6mm² or 9072-10404 CMA cables. With RoHS compliance and a sleek design, it's the perfect solution for your crimp terminal needs. Upgrade to the Rings & Spades Terminal for professional-grade connections in any application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280267-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 9072 - 10404 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP280267-2
Plating Material:Tin
Weight per Piece:1.27 g
Number of Holes:1
Underplating Material:Nickel
Wire Insulation Diameter (Max):5.3086 mm / .209 in
Wire Insulation Diameter:3.8 - 5.3 mm / .15 - .209 in
Overall Length:23.88 mm / .94 in
Stud Diameter:5.3 mm / .209 in
Tongue Thickness:.7 mm / .028 in
Wire Insulation Diameter (Min):.15 in
Barrel Inside Diameter:2.66 mm / 4.44 mm / .105 in / .175 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: