280390-2
2X8P MODU II SHRD HDR,RT ANG,0.38AU
Enhance your electronic connections with this high-quality AMPMODU Right Angle Header. Featuring a durable thermoplastic housing in sleek black, this connector is designed for reliability and performance. With 16 gold-plated brass contacts arranged in 2 rows, it ensures efficient signal transmission. The UL 94V-0 flammability rating guarantees safety, while meeting UL and CSA standards for quality assurance. Perfect for industrial use, this shrouded connector with a mating retention feature offers secure PCB mounting. Operating in a wide temperature range from -65°C to 105°C, it is suitable for various applications. RoHS compliant and with a mating alignment for easy installation, this header is a versatile solution for your PCB connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280390-2 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 500 |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 014 |
Profile: | Standard |
Mating Retention Type: | Detent Window |
Packaging: | Box |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5434 |
Post Size: | .025 in |
Mating Post Length: | .26 in, 6.6 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Mating Retention: | With |
Termination Post Tail Length: | .138 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | 1.65 mm |
Shrouded Sides: | 3 |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280390-2 |
SKU: | AMP280390-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/15/2024 | PCN-24-205894 - Material Change. Please be aware of an upcoming material change to the listed part numbers. Before: 1. selective Gold Plating : 0.38 micron Au plating on contact area 2. selective Gold Plating : 0.76 micron Au plating on contact area After: 1. selective Gold Plating : 0.28 micron Pdni + 0.1 micron Au flash on contact area. 2 . selective Gold Plating : 0.66 micron Pdni + 0.1 micron Au flash on contact area |
Download |