280366
AMPMODU II REC. HSG DUAL ROW, 16 POS.
Easily connect and secure your components with our AMPMODU II receptacle housing. Designed for efficient crimp termination, this dual-row housing accommodates 16 contacts in a compact form. Constructed from durable LCP (Liquid Crystal Polymer) with UL 94V-0 flammability standard compliance, it ensures reliable performance in industrial settings. The black housing, measuring 7.1mm in length, features a .1in pitch and comes in a package of 1000. With features like PCB retention and detent latching, it offers easy assembly and secure mating. RoHS compliant, this connector is a dependable choice for your PCB applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280366 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .12 |
Overall Length: | 7.1 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 16 |
Housing Color: | Black |
GPL: | 277 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | .12 in, 3.1 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0004 |
Contact Layout: | Inline |
Connector Length: | 7.1 mm |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280366 |
SKU: | AMP280366 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/12/2018 | E-17-012772 - Product Improvement. NEW MODULAR TOOLING, RESIN CONSOLIDATION FOR MANUFACTURING PROCESS IMPROVEMENTS.THE NEW RESIN LCP IS HIGH TEMPERTURE RESISTANT AND HAS SUPERIOR FLAMMABILITY RATING OF UL 94V-0..RIB ADDTION FOR MOLDING IMPROVEMENTS AND HAS NO AFFECT ON FIT OR FUNCTIONALITY. | Download |