280610-1
4P MOD 1 SHROUDED HEADER, ST, TIN PLTD
Elevate your board-to-board connections with our AMPMODU series straight header. Designed for precision and reliability, this connector features a shrouded header type with four contacts in a single row, ensuring seamless vertical mounting. Crafted from UL 94V-0 compliant polycarbonate with glass fiber reinforcement, it guarantees safety and durability. The through-hole solder termination method and tin-plated brass contacts provide secure and efficient connectivity. With a 3.96mm pitch, this connector is ideal for various PCB applications. Trust in our high-quality, RoHS-compliant solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280610-1 |
Series: | AMPMODU |
Housing Material: | Polycarbonate - GF |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Number of Positions: | 4 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Tin |
Header Type: | Shrouded |
Product: | Board-to-Board Headers & Receptacles |
Standards Met: | UL 94V-0 ;CSA LR7189 ;UL E28476 |
SKU: | AMP280610-1 |
series: | AMPMODU MOD 1 |
Connector Profile: | Standard |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Length: | 10 mm / .393 in |
Mating Tab Thickness: | .79 mm / .031 in |
Mating Tab Width: | 1.6 mm / .063 in |
Dielectric Withstanding Voltage (Max): | 750 VACrms |
Housing Color: | Green |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / UL E28476 |
PCB Mount Retention: | Without |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Connector & Contact Terminates To: | Printed Circuit Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 3.3 mm |
Rectangular Termination Post & Tail Thickness: | .8 mm / .031 in |
Rectangular Termination Post & Tail Width: | .9 mm / .035 in |
Operating Temperature Range: | -65 - 105 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |