280611-1
6P MOD 1 SHROUDED HEADER, ST, TIN PLTD
Enhance your PCB connections with our AMPMODU Board-to-Board Header. Designed for seamless integration, this straight orientation connector features six brass pin contacts with through-hole solder termination, ensuring reliable performance. The housing, made of UL 94V-0 rated polycarbonate with glass fiber, guarantees durability. With a pitch of 3.96mm (.156 in) and shrouded header type, it offers secure vertical mounting for efficient board stacking. RoHS compliant and meeting stringent UL and CSA standards, this connector is the ideal choice for your interconnect needs. Upgrade your system with this high-quality component and experience seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280611-1 |
Series: | AMPMODU |
Housing Material: | Polycarbonate - GF |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Number of Positions: | 6 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Tin |
Header Type: | Shrouded |
Product: | Board-to-Board Headers & Receptacles |
Standards Met: | UL 94V-0 ;CSA LR7189 ;UL E28476 |
SKU: | AMP280611-1 |
series: | AMPMODU MOD 1 |
Connector Profile: | Standard |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Length: | 10 mm / .393 in |
Mating Tab Thickness: | .79 mm / .031 in |
Mating Tab Width: | 1.6 mm / .063 in |
Dielectric Withstanding Voltage (Max): | 750 VACrms |
Housing Color: | Green |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / UL E28476 |
PCB Mount Retention: | Without |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Connector & Contact Terminates To: | Printed Circuit Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 3.3 mm |
Rectangular Termination Post & Tail Thickness: | .8 mm / .031 in |
Rectangular Termination Post & Tail Width: | .9 mm / .035 in |
Operating Temperature Range: | -65 - 105 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |