280612-1
8P MOD 1 SHROUDED HEADER, ST, TIN PLTD
Elevate your board-to-board connectivity with our AMPMODU series header, designed for seamless integration in electronic assemblies. This straight orientation connector features eight brass pins for reliable signal transmission, meeting stringent UL and CSA standards for fire safety. The housing, made of durable polycarbonate with glass fiber reinforcement, ensures long-lasting performance. With a 3.96mm pitch and through-hole solder termination, it offers easy installation on PCBs. Tin plating on the contact mating area provides excellent conductivity, while the shrouded header design enhances signal integrity. RoHS compliant, this vertical mount connector is ideal for various applications requiring secure and efficient board stacking. Trust in our high-quality product for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280612-1 |
Series: | AMPMODU |
Housing Material: | Polycarbonate - GF |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Number of Positions: | 8 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Tin |
Header Type: | Shrouded |
Product: | Board-to-Board Headers & Receptacles |
Standards Met: | UL 94V-0 ;CSA LR7189 ;UL E28476 |
SKU: | AMP280612-1 |
series: | AMPMODU MOD 1 |
Connector Profile: | Standard |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Length: | 10 mm / .393 in |
Mating Tab Thickness: | .79 mm / .031 in |
Mating Tab Width: | 1.6 mm / .063 in |
Dielectric Withstanding Voltage (Max): | 750 VACrms |
Housing Color: | Green |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / UL E28476 |
PCB Mount Retention: | Without |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Connector & Contact Terminates To: | Printed Circuit Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 3.3 mm |
Rectangular Termination Post & Tail Thickness: | .8 mm / .031 in |
Rectangular Termination Post & Tail Width: | .9 mm / .035 in |
Operating Temperature Range: | -65 - 105 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |