280635
AMPMODU II COSI PIN HSG, SGL ROW, 15 POS
Introducing the AMPMODU II COSI PIN HSG, a single-row housing component designed for the AMPMODU IV/V series. With 15 positions for pin connectors, this plug is essential for secure and efficient wire and cable termination. Crafted from durable LCP (Liquid Crystal Polymer) in a sleek black finish, it meets UL 94V-0 flammability standards for industrial applications. Featuring a 2.54mm pitch and overall height of 3.1mm, it ensures precise connectivity on PCBs. The housing's crimp termination method and mating retention with lock mechanism guarantee reliable performance. Packaged in quantities of 1000, it is ideal for bulk installations. This connector, compliant with RoHS regulations, offers a high level of quality and safety assurance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280635 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | .12 |
Overall Length: | 7.1 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 15 |
Housing Color: | Black |
GPL: | 277 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | .12 in, 3.1 mm |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0002 |
Contact Layout: | Inline |
Connector Length: | 7.1 mm |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280635 |
SKU: | AMP280635 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/25/2018 | E-17-013661 - Product Improvement. NEW MODULAR TOOLING, RESIN CONSOLIDATION FOR MANUFACTURING PROCESS IMPROVEMENTS.THE NEW RESIN LCP IS HIGH TEMPERTURE RESISTANT AND HAS SUPERIOR FLAMMABILITY RATING OF UL 94V-0. | Download |
03/12/2018 | E-17-012790 - Product Improvement. NEW MODULAR TOOLING, RESIN CONSOLIDATION FOR MANUFACTURING PROCESS IMPROVEMENTS.THE NEW RESIN LCP IS HIGH TEMPERTURE RESISTANT AND HAS SUPERIOR FLAMMABILITY RATING OF UL 94V-0. | Download |
09/15/2017 | E-17-012790-C - Will be replaced by PCN E-17-013661, with PCN classification corrected to form fit function change. | Download |