280363
AMPMODU II REC. HSG, SINGLE ROW, 15 POS.
Enhance connectivity in your electronic assemblies with the MOD.2 REC.HSG.15P. This single-row receptacle housing, part of the AMPMODU IV/V series, features 15 positions for seamless integration. Crafted from durable LCP (Liquid Crystal Polymer), it ensures reliable performance. With a pitch of 2.54 mm (.1 in) and crimp termination method, it offers ease of installation. The housing, in sleek black, complies with UL 94V-0 flammability standards, ideal for industrial use. Mating retention with lock and detent latching ensure secure connections. Both ends closed housing configuration and mating alignment with latch guarantee precision. RoHS compliant, this connector is a sustainable choice for your PCB projects. Packaged in quantities of 1000, it's a must-have for professional and DIY electronics enthusiasts. Elevate your connectivity solutions with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280363 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | .12 |
Overall Length: | 7.1 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 15 |
Housing Color: | Black |
GPL: | 277 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .12 in, 3.1 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0004 |
Contact Layout: | Inline |
Connector Length: | 7.1 mm |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280363 |
SKU: | AMP280363 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/25/2018 | E-17-013542 - Product Improvement. NEW MODULAR TOOLING, RESIN CONSOLIDATION FOR MANUFACTURING PROCESS IMPROVEMENTS.THE NEW RESIN LCP IS HIGH TEMPERTURE RESISTANT AND HAS SUPERIOR FLAMMABILITY RATING OF UL 94V-0. | Download |
03/12/2018 | E-17-012868 - Product Improvement. NEW MODULAR TOOLING, RESIN CONSOLIDATION FOR MANUFACTURING PROCESS IMPROVEMENTS.THE NEW RESIN LCP IS HIGH TEMPERTURE RESISTANT AND HAS SUPERIOR FLAMMABILITY RATING OF UL 94V-0. | Download |
09/14/2017 | E-17-012868-C - Will be replaced by a new PCN E-17-013542, PCN classification corrected to form fit function change. | Download |
07/04/2017 | P-17-014411 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Italy Collegno to TE Connectivity Poland Bydgoszcz. | Download |
07/03/2017 | P-17-014395 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Italia Collegno to TE Connectivity Poland Bydgoszcz. | Download |