Easily assemble your Mini MLC Cap Housing with this 7P assembly, designed for seamless integration in automotive applications. Constructed with durable PBT GF material that meets UL 94V-2 flammability standards, this housing ensures reliability in harsh environments. Featuring a 2mm pitch and 180° cable exit angle, it provides efficient signal transmission with a compact footprint. The integrated polarization and sealable design offer added security, while its operating temperature range of -40 to 105°C (-40 to 221°F) makes it suitable for a variety of conditions. Perfect for wire-to-wire connections, this housing is a essential component in your automotive connector setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2822344-2
Series:Multilock Connector System
Gender:Housing for male terminals
Pitch:.079 in, 2 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:7
GPL:N18
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M103
Connector System:Wire to Wire
Length:.433 in
Cable Exit Angle:180°
Height:24.9 mm, .98 in
Width:.307 in, 7.8 mm
Mating Tab Width:.031 in, .8 mm
Body Color:Natural
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94V-2
Part Aliases:2822344-2
SKU:AMP2822344-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: