917309-1
MINI MLC CONN. TAB CONT.
Enhance your automotive connectivity with our Mini MLC Connector. Designed for tab contact termination with a durable tin plating, this connector ensures reliable performance in extreme temperatures ranging from -40 to 105°C (-40 to 221°F). Suitable for wire sizes .3 to .5mm² (20-22 AWG), it features a secure F-Crimp termination method with a clean body locking feature for added stability. Ideal for automotive, truck, bus, and off-road applications, this RoHS-compliant connector guarantees both quality and compliance in one essential component. Upgrade your vehicle's connectivity with confidence.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 917309-1 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Wire Size: | 20 - 22 AWG, .3 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP917309-1 |
series: | Multilock Connector System |
Seal Type: | Family Seal |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .4 mm / .016 in |
Mating Tab Width: | .8 mm / .031 in |
Wire Insulation Diameter: | 1.4 - 1.7 mm |
Wire Size Search: | 20 AWG / 21 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2023 | P-23-025528 - Manufacturing Location Change. On November 10th, TE Japan received formal notice from our business partner, MBC Corporation, regarding the initiation of bankruptcy proceedings. As we will change manufacturing location, we will make every contribute to launch production and ship products as soon as possible. Please contact Automotive SCM Manager/Yamashita Mitsutoshi. | Download |
07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download |