2822344-3
MINI MLC CAP HSG ASSY 7P
Enhance your automotive connectors with our MINI MLC CAP HSG ASSY 7P, a compact housing assembly designed for optimal performance. With a 2mm pitch and UL 94V-2 flammability standard compliance, this housing ensures reliable signal transmission in even the harshest environments. Featuring 7 positions and a sealable design, it offers versatility and protection for your circuitry. The black PBT GF material construction, along with an operating temperature range of -40 to 105 °C, guarantees durability and longevity. With integrated polarization and primary locking features, this assembly provides secure and foolproof connections. Its compact dimensions, at .433" in length, .307" in width, and .98" in height, make it suitable for tight spaces. Whether for wire-to-wire applications or as an accessory for automotive connectors, this housing assembly is a dependable choice for your connectivity needs. Fully RoHS compliant, it meets stringent environmental standards, ensuring both performance and sustainability in your projects. Elevate your automotive connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2822344-3 |
Series: | Multilock Connector System |
Gender: | Housing for male terminals |
Pitch: | .079 in, 2 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 7 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M103 |
Connector System: | Wire to Wire |
Length: | .433 in |
Cable Exit Angle: | 180° |
Height: | 24.9 mm, .98 in |
Width: | .307 in, 7.8 mm |
Mating Tab Width: | .031 in, .8 mm |
Body Color: | Black |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 2822344-3 |
SKU: | AMP2822344-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |