Enhance your automotive connector system with the Mini MLC Cap HSG Assembly 7P, designed for optimal signal transmission. Constructed with durable PBT GF material, this housing assembly ensures reliable performance in various operating conditions, with a wide temperature range from -40 to 105°C. Its compact design, with a pitch of 2mm, is ideal for space-constrained applications. Featuring a 180° cable exit angle and a gray body color, it seamlessly integrates into your setup. The integrated polarization and sealable construction guarantee secure connections, while the UL 94V-2 flammability standard compliance ensures safety. Whether for wire-to-wire connections or other circuit applications, this assembly is a versatile solution, meeting RoHS compliance for environmental responsibility. Elevate your automotive connectivity with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2822344-4
Series:Multilock Connector System
Gender:Housing for male terminals
Pitch:.079 in, 2 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:7
GPL:N18
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M103
Connector System:Wire to Wire
Length:.433 in
Cable Exit Angle:180°
Height:24.9 mm, .98 in
Width:.307 in, 7.8 mm
Mating Tab Width:.031 in, .8 mm
Body Color:Gray
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94V-2
Part Aliases:2822344-4
SKU:AMP2822344-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: