282365-1
070MULTILOCK PLUG HSG. 2 POS
Enhance your automotive connections with our Multilock Connector System, designed for seamless integration of female terminals. With a single row configuration, this housing ensures efficient signal transmission, boasting a 3.5mm pitch for precise connectivity. Crafted from durable PBT, it guarantees reliable performance in demanding environments, withstanding temperatures ranging from -30 to 105°C. Featuring two positions and a 24V DC voltage rating, it's ideal for various circuit applications. The compact design, measuring .409 inches in length and .831 inches in height, offers flexibility in installation. Trust in its quality construction for secure and efficient wire-to-wire connections in your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282365-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .138 in, 3.5 mm |
Voltage: | 24 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 2 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .409 in |
Cable Exit Angle: | 180° |
Height: | 21.1 mm, .831 in |
Width: | 15.2 mm, .598 in |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 282365-1 |
SKU: | AMP282365-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |