282374-1
070 MULTILOK RCPT CONT.
Enhance your automotive, truck, bus, or off-road electrical systems with our versatile terminals. Designed for optimal performance in a wide range of environments, these terminals feature a reliable crimp contact with tin plating for secure connections. With an amperage rating of 6 A and a wire size compatibility of .35 to .5 mm², they are suitable for various power applications. The F-Crimp design ensures quick and efficient installation, while the primary locking feature guarantees a clean and secure fit. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), these terminals are perfect for use in demanding conditions. In addition, they are RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connectivity solutions with these high-quality automotive connectors and accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282374-1 |
Amperage: | 6 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .35 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP282374-1 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1.8 mm / .071 in |
Wire Insulation Diameter: | 1.2 - 1.6 mm / .055 - .067 in |
Wire Size Search: | 20 AWG / 21 AWG / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |