Power up your automotive, truck, bus, or off-road vehicles with our durable and reliable 14A amperage connector. Designed for seamless integration, this terminal features a clean body with F-Crimp technology for secure connections. With a tin contact plating, it ensures efficient conductivity even in extreme temperatures ranging from -30 to 105 °C (-22 to 221 °F). Suitable for wire sizes between .75 to 1.5 mm², this receptacle guarantees a perfect fit for your power needs. Rest easy knowing that this connector is RoHS compliant, meeting environmental standards without compromising on performance. Trust in its superior quality for all your automotive connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282375-1
Amperage:14 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.75 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP282375-1
series:Multilock Connector System
Interface Plating:Tin (Sn)
Mating Tab Thickness:.64 mm / .025 in
Mating Tab Width:1.8 mm / .071 in
Wire Insulation Diameter:1.7 - 2.4 mm / .071 - .102 in
Wire Size Search:15 AWG / 16 AWG / 17 AWG / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/26/2024P-24-026376 - Adding alternate manufacturing source - for NA region customers only. Adding TE Brazil for alternate manufacturing source.Download