Easily connect power and signal wires with our TERMI-BLOK PLUG STACKING 3P.5. This plug features a durable PA 6/6 housing in a vibrant green color, suitable for industrial applications. With 3 contacts and a 5.08mm pitch, it ensures secure connections. Operating in temperatures ranging from -40 to 105°C, it's reliable in various environments. The contact area is plated with tin, and it's RoHS compliant, making it environmentally friendly. Perfect for wire-to-board connections, this plug is side stackable and accommodates wire sizes from 12 to 30 AWG. Each package contains 200 pieces, offering convenience for large-scale projects. Whether you're working on power or signal circuits, our TERMI-BLOK plug guarantees efficiency and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282807-3
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:200
Contact Amperage:15 A
Number of Positions:4
Housing Color:Green
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Screw Flange:Without
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:282807-3
SKU:AMP282807-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: