284065-3
TERMI-BLOK HDR 180, 5.08MM P.M
Enhance your power and signal connections with the TERMI-BLOK HDR 180, 5.08MM P.M. This high-performance header features a durable PA 6/6 housing in a vibrant green color, with a double-row design for efficient organization. With three contacts, it offers reliable connectivity for a range of applications. Operating at temperatures from -40 to 105°C (-40 to 221°F) and with a maximum voltage of 300V AC, it ensures optimal performance even in demanding environments. Its through-hole mount style and screwless terminal block make installation a breeze, while its industrial-grade construction and RoHS compliance guarantee quality and sustainability. Perfect for wire-to-board connections in various industries, this shrouded header with interlock and closed end is a versatile and essential component for your projects. Packaged in a box of 25, it is convenient for both small-scale and bulk installations. Upgrade your terminal block solutions with the TERMI-BLOK HDR 180 and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284065-3 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Package Quantity: | 25 |
Contact Amperage: | 15 A |
Number of Positions: | 3 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Interlock: | With |
Closed End: | With |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | Yes |
Part Aliases: | 284065-3 |
SKU: | AMP284065-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |