2834054-1
PLUG, 3P LATCHED POKE-IN WTW CONN.NL
Easily connect wires with our LATCHED POKE-IN WTW Connector, perfect for industrial lighting applications. Designed for convenience, this 3-position connector features toolless wire termination, allowing for quick and efficient installation. With a voltage rating of 600V AC and a contact amperage of 9A, it ensures reliable performance. The housing color in natural, and with a UL 94V-0 flammability standard, safety is guaranteed. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. RoHS compliant and suitable for lead-free solder processes, it meets international standards. Each package contains 500 pieces, making it ideal for bulk installations. Upgrade your lighting systems with the LIGHT-N-LOK Ballast Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2834054-1 |
Series: | LIGHT-N-LOK Ballast Connector |
Number of Rows: | 1 |
Termination Method: | Poke-In |
Pitch: | 4.5 mm |
Voltage: | 600 V AC |
Package Quantity: | 500 |
Contact Amperage: | 9 A |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | K24 |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 105 °C |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L216 |
Wire Size: | 16 - 22 AWG |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | Yes |
UV Exposure Rated : | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2834054-1 |
SKU: | AMP2834054-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |