2834114-2

5.08MM TOP ENTRY MSC 3P_GY

Enhance your wire-to-board connections with this high-performance Connector Assembly. Featuring a single row design and durable construction, it offers reliable power and signal transmission. With a UL standard compliance and a maximum amperage of 12A, it ensures safe and efficient operation. The receptacle gender and vertical mount angle make it versatile for various applications. Crafted from high-temperature nylon or polyester housing and copper contacts plated with tin, this connector guarantees durability and optimal conductivity. Its 3 positions support secure wire attachment, suitable for 14-20 AWG wire sizes. With a gray housing color and top entry angle, it blends seamlessly into industrial environments. This industrial-grade connector, part of the Lighting Accessories category, is RoHS compliant and ideal for demanding power and signal circuit applications. Packaged in a convenient box and carton, it is ready for installation on printed circuit boards, offering easy and screwless terminal block connection. Operating within a wide temperature range of -40 to 105°C (-40 to 105°F), it ensures reliable performance even in harsh conditions. Make your wire terminations efficient and secure with this essential connector system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2834114-2
Accessory Type:Connector Assembly
Amperage:12 A
Gender:Receptacle
Housing Material:High Temperature Nylon or Polyester
Number of Rows:1
Contact Material:Copper
Voltage:300 V AC
Mount Angle:Vertical
Contact Amperage:12 A
Number of Positions:3
Housing Color:Gray
GPL:K84
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 105 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L936
Wire Size:14 - 20 AWG
Connector System:Wire to Board
ECCN:EAR99
Body Color:Gray
Entry Angle:Top
Contact Mount Style:Through Hole
Screwless Terminal Block:Yes
Standards Met:UL
Part Aliases:2834114-2
SKU:AMP2834114-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: