2836146-2
OCEAN_2.0_APPLICATOR-S-062FA
Enhance your application process with the OCEAN 2.0 APPLICATOR-S-062FA. Designed for precision and efficiency, this applicator features a pneumatic feed type, ensuring seamless operation. With a choice of 30mm or 40mm stroke terminators, it offers versatility to suit your specific needs. Perfect for connectors and other components, this tool is a must-have for any professional workspace. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-062FA and experience seamless performance like never before.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836146-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836146-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |