2836155-1
OCEAN_2.0_Applicator-S-062F072O
Enhance your assembly process with the OCEAN 2.0 Applicator, designed for precision and efficiency. This versatile tool is a must-have for any workspace, offering seamless operation with its 30 mm and 40 mm stroke terminators. With a mechanical feed type, it ensures consistent performance every time. Rest assured, it complies with RoHS regulations, making it a sustainable choice. Elevate your workflow with this essential tool, perfect for various applications in the connectors and tools industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836155-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836155-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2024 | PCN-24-214518 - Optimizing double crimp performance. rework some components to get double crimp results better under control after requirements | Download |