2836156-1

OCEAN_2.0_APPLICATOR-S-055F072O

Elevate your application process with the OCEAN_2.0_APPLICATOR-S-055F072O, a cutting-edge tool designed for precision and efficiency. Crafted for optimal performance, this applicator boasts a 30 mm (1.12") and 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. With a mechanical feed type and full RoHS compliance, it's not only reliable but also environmentally friendly. Perfect for a wide range of industries, this applicator is a must-have for any professional toolkit. Upgrade your workflow and experience seamless application with this top-of-the-line tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836156-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2836156-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: