2836174-2

OCEAN-2.0-APPLICATOR-S-176SP173D

Elevate your assembly operations with the OCEAN-2.0 Applicator, designed for precision and efficiency. This essential tool is perfect for a range of applications, offering seamless functionality with its 30mm and 40mm stroke terminators. Powered by pneumatic feed, it ensures smooth and consistent performance. With ROHS compliance, you can trust in its quality and environmental responsibility. Whether you're working with connectors or other components, this applicator is a must-have in your toolkit for seamless and reliable operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836174-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2836174-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: