2836204-2
OCEAN-2.0-APPLICATOR-S-090F110OVA
Introducing the cutting-edge OCEAN-2.0 Applicator, a must-have tool for precision operations. Designed for seamless application in various industries, this device features a 30mm and 40mm Stroke Terminator, ensuring accurate and efficient performance every time. Powered by a pneumatic feed system, it guarantees smooth and consistent operation while meeting RoHS compliance standards. Perfect for use in production lines, workshops, and assembly processes, the OCEAN-2.0 Applicator is a versatile solution that streamlines tasks with ease. Elevate your workflow with this essential tool, available in the Connectors, Tools, and Applicators category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836204-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836204-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |